Recom Switching Power Supply, RAC05-12SK/277/W, 12V dc, 416mA, 5W, 1 Output, 85 → 305V ac Input Voltage
- RS庫存編號:
- 180-9383
- 製造零件編號:
- RAC05-12SK/277/W
- 製造商:
- Recom
11 現貨庫存,可於3工作日發貨。
單價 个
HK$99.40
單位 | 每單位 |
---|---|
1 - 5 | HK$99.40 |
6 - 11 | HK$96.90 |
12 + | HK$95.40 |
- RS庫存編號:
- 180-9383
- 製造零件編號:
- RAC05-12SK/277/W
- 製造商:
- Recom
- COO (Country of Origin):
- CN
RECOM Switching Power Supply, 85 to 305V Input Voltage, 31.7 (L) X 26.7 (W) X 21.8mm (D) - RAC05-K/277 Series - RAC05-12SK/277/W
Use this switching power supply from RECOM to convert AC inputs to DC outputs. It's a kind of electronic circuit that transforms enhanced mains conditions of between 85 and 305V AC to a standard 12V DC output that's commonly used. Thanks to its PCB mounting style and small footprint of 31.7 (length) x 26.7 (width) x 21.8mm (depth), the unit is suitable for compact installations. Encapsulated plastic housing provides insulation to prevent electric shocks and improve workplace safety.
Features & Benefits
• Weighs just 37g, so puts minimal strain on equipment
• Wide operating temperature range between -40°C and +75°C for use in demanding conditions
• 83% efficiency rate limits excess heat generation to save power
• Wide operating temperature range between -40°C and +75°C for use in demanding conditions
• 83% efficiency rate limits excess heat generation to save power
Applications
• CCTV security installations
• Desktop and mobile computers
• Industrial machine tools
• Desktop and mobile computers
• Industrial machine tools
Can I use this switching mode power supply for personal computers?
Your choice of SMPS for your PCs largely determines your other component selections and the overall performance of the computer system. This switching power supply is suitable for high-end computers as its efficiency rate is above 80%, which means it consumes less electricity to deliver quality results.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 416mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 31.7mm |
Width | 26.7mm |
Depth | 21.8mm |
Efficiency | 83% |
Series | RAC05-K/277 |
Weight | 37g |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |