Recom Switching Power Supply, RAC05-05SK/480, 5V dc, 1A, 5W, 1 Output, 85 → 528V ac Input Voltage
- RS庫存編號:
- 180-9399
- 製造零件編號:
- RAC05-05SK/480
- 製造商:
- Recom
19 現貨庫存,可於4工作日發貨。
單價 个
HK$139.40
單位 | 每單位 |
---|---|
1 - 3 | HK$139.40 |
4 - 7 | HK$135.90 |
8 + | HK$133.80 |
- RS庫存編號:
- 180-9399
- 製造零件編號:
- RAC05-05SK/480
- 製造商:
- Recom
- COO (Country of Origin):
- CN
RECOM Switching Power Supply, 63% Efficiency, 5V DC Output Voltage - RAC05-K/480 Series - RAC05-05SK/480
Need a device to safely regulate voltages in your systems? Choose this switching power supply from RECOM. It converts an input voltage ranging between 85 and 528V AC to a stable output voltage of 5V DC, so it's compatible with low-powered applications. Durable plastic housing resists corrosion and impact for long-term performance in challenging conditions. As the unit has compact dimensions of 52.5 (L) x 27.4 (W) x 23mm (D), it can be conveniently installed in tight enclosures. An output current rating of 1A means this is an energy-efficient option that emits low heat.
Features & Benefits
• Operating altitude of 3000m for use in elevated settings
• PCB mount design for a secure and vibration-resistant attachment to compatible equipment
• Short-circuit and overload protection for improved electrical safety
• Low output ripple rating of 50mVp-p for smooth signal transmission
• Mean time between failures of up to 450,000 hours for long-lasting use
• PCB mount design for a secure and vibration-resistant attachment to compatible equipment
• Short-circuit and overload protection for improved electrical safety
• Low output ripple rating of 50mVp-p for smooth signal transmission
• Mean time between failures of up to 450,000 hours for long-lasting use
Applications
• Security equipment
• Mobile phones and computer systems
• Server rooms
• Mobile phones and computer systems
• Server rooms
What's the power rating of this switching power supply?
The device has a power rating of 5W for reliably safe use with low-voltage applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 528V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.5mm |
Width | 27.4mm |
Depth | 23mm |
Series | RAC05-K/480 |
Efficiency | 63% |
Minimum Temperature | -40°C |
Weight | 58g |
Maximum Temperature | +80°C |