Recom Switching Power Supply, RAC05-05SK/277, 5V dc, 1A, 5W, 1 Output, 85 → 305V ac Input Voltage
- RS庫存編號:
- 180-9403
- 製造零件編號:
- RAC05-05SK/277
- 製造商:
- Recom
3 現貨庫存,可於3工作日發貨。
單價 个
HK$91.30
單位 | 每單位 |
---|---|
1 - 2 | HK$91.30 |
3 - 5 | HK$89.00 |
6 + | HK$87.70 |
- RS庫存編號:
- 180-9403
- 製造零件編號:
- RAC05-05SK/277
- 製造商:
- Recom
- COO (Country of Origin):
- CN
RECOM Switching Power Supply, 85 to 305V AC Input Voltage, 80% Efficiency - RAC05-K/277 Series - RAC05-05SK/277
Transform AC input to DC output voltage using this switching power supply from RECOM. It takes an 85 to 305V AC input and outputs 5V DC, to suit low-voltage equipment. An encapsulated plastic design protects the unit's internal workings from corrosion and impact, so you can rely on it for long-lasting use. With a broad operating temperature range between -40°C and +75°C, it's suitable for challenging industrial environments. A swift startup time of 20ms ensures there's limited downtime in your equipment. Thanks to compact dimensions of 31.7 (L) x 26.7 (W) x 21.8mm (D), this is a space-saving option for installation in crowded setups.
Features & Benefits
• PCB mounting style for secure installation in vibrating systems
• Short-circuit protection prevents electric shocks and promotes safe handling
• High efficiency of 80% for minimal energy wastage
• Short-circuit protection prevents electric shocks and promotes safe handling
• High efficiency of 80% for minimal energy wastage
Applications
• Medical and laboratory equipment
• Telecommunication devices
• Telecommunication devices
How much does this switching power supply weigh?
The unit has a light weight of 31.5g, so it's easy to handle during installation.
How much power does this device use?
With a power rating of just 5W, this is an energy-saving option for use in low-powered applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 31.7mm |
Width | 26.7mm |
Depth | 21.8mm |
Efficiency | 80% |
Series | RAC05-K/277 |
Maximum Temperature | +75°C |
Weight | 31.5g |
Minimum Temperature | -40°C |