TRACOPOWER Switching Power Supply, TMPS 10-105, 5V dc, 2A, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS庫存編號:
- 181-0589
- 製造零件編號:
- TMPS 10-105
- 製造商:
- TRACOPOWER
- RS庫存編號:
- 181-0589
- 製造零件編號:
- TMPS 10-105
- 製造商:
- TRACOPOWER
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Traco Power Switching Power Supply, PCB Mounting, 4000V AC Isolation Voltage - TMPS 10 Series - TMPS 10-105
Get your circuits up and running with this switching power supply from Traco Power. It accepts inputs between 120 and 370V DC and 85 and 264V AC, so you get plenty of connection flexibility. With a load variation of no more than 1%, it outputs a reliable 5V DC output. The unit's reinforced input-output isolation keeps it working safely. A power rating of 10W makes this a suitable option for low-power applications, while its 80% efficiency means minimal energy is wasted as heat.
Features and Benefits
• Fully-encapsulated package to protect against moisture and dirt
• Wide operating temperature range between -25°C and +70°C to handle harsh conditions
• Diode overvoltage and hiccup short-circuit protections keep it safe from electric damage
• Accepts peak currents for up to 30s, to cope with inrush currents during switch on
• Wide operating temperature range between -25°C and +70°C to handle harsh conditions
• Diode overvoltage and hiccup short-circuit protections keep it safe from electric damage
• Accepts peak currents for up to 30s, to cope with inrush currents during switch on
Applications
• Domestic appliances
• Manufacturing machinery
• Computing equipment
• Manufacturing machinery
• Computing equipment
Is this switching power supply suitable for use in portable devices?
• EN 60335-1 approved• IEC certified• UL approved
Yes, this is an idea option for powering portable devices. It has compact dimensions of 25.4 (L) x 38.5 (W) x 15.74mm (D) and its plastic housing ensures it has a light weight of 29g.
規格
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 25.4mm |
Width | 38.1mm |
Depth | 15.74mm |
Efficiency | 80% |
Series | TMPS 10 |
Weight | 29g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |