Worldwide 3-phase Power Supply Resistant in tough environments Easy and fast installation The most compact class on the market
Wide input range for worldwide applications: 380 to 480 VAC (320 to 576 VAC) Possible for 2-phase input usage: 380 to 480 VAC (340 to 576 VAC)When using the 960 W at 2-phase input, the power rating is 768 W. DC input can be available:450 to 600 VDC (450 to 810 VDC)Excluding 960 W High efficiency 91% typ. at 480 W model Wide operation temperature range: –40 to 70°C Power Boost function at 120% Three years Warranty
Case model, Input: 450 to600 VDC (450 to 810 VDC), Input: 380 to 480 VAC, Power rating 120 W, Output: 24 VDC, Terminal blocks (Rod terminal), Parallel operation, Harmonic current emissions