Flexible Selection of Reliability and Ease of Operation with the S8JX. New Models with Harmonic Current Suppression for a Broader Lineup.
Limits for harmonic current emissions Applicable to input free voltage: 100 to 240 VAC Extended DC input voltage range: 80 to 370 VDC Easy mounting: Front-mounting bracket type and DIN-Rail mounting type are included as standard with the product. Screw-mount at the top. (except 300-/600-W models) High capacity application-covered functions are included as standard with the product. Alarm detection function, Remote control function, Remote sensing function
Covered type, with fan, Input: 100 to 240 VAC, Power rating 600 W, Output: 24 VDC, Terminal blocks (Screw terminal), Remote control function, Parallel operation, Harmonic current emissions