Omron Switching Power Supply, S8FS-G10024C, 24V dc, 4.5A, 100W, 1 Output, 100 → 240V ac Input Voltage
- RS庫存編號:
- 181-3802
- 製造零件編號:
- S8FS-G10024C
- 製造商:
- Omron
單價 个
原價 HK$923.13
您付款
HK$717.90
140 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
---|---|
1 + | HK$717.90 |
- RS庫存編號:
- 181-3802
- 製造零件編號:
- S8FS-G10024C
- 製造商:
- Omron
- COO (Country of Origin):
- CN
Omron S8FS-G Series Switching Power Supply, 100 W Power Rating, Direct Mount - S8FS-G10024C
This switching power supply by Omron is a reliable and efficient solution for industrial applications. With a power rating of 100 W and an output voltage of 24 V DC, this compact unit is designed for direct mounting and offers high efficiency of 89%. The Omron S8FS-G series ensures a stable power supply for a wide range of electrical equipment.
Features & Benefits
• High efficiency of 89% ensures energy savings and optimal performance
• Direct mount design allows for easy installation in tight spaces
• Reliable power supply with a power rating of 100 W
• Compact unit with dimensions of 129 mm (L) x 97 mm (W) x 38 mm (D)
• Wide input voltage range of 100 to 240 V ac for versatile applications
• Direct mount design allows for easy installation in tight spaces
• Reliable power supply with a power rating of 100 W
• Compact unit with dimensions of 129 mm (L) x 97 mm (W) x 38 mm (D)
• Wide input voltage range of 100 to 240 V ac for versatile applications
Applications
• Suitable for industrial automation systems
• Ideal for use in electronics manufacturing
• Reliable for powering mechanical equipment in factories
• Can be used for controlling electrical systems in warehouses
• Suitable for applications where a stable 24 V DC power supply is required
• Ideal for use in electronics manufacturing
• Reliable for powering mechanical equipment in factories
• Can be used for controlling electrical systems in warehouses
• Suitable for applications where a stable 24 V DC power supply is required
Can this power supply unit be used in harsh industrial environments?
Yes, this switching power supply is designed to withstand tough industrial conditions and operates efficiently.
Will it work with different types of electrical equipment?
This power supply unit is versatile and can be used with a wide range of equipment requiring a stable 24 V DC power source.
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 4.5A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | Direct Mount |
Length | 129mm |
Width | 97mm |
Depth | 38mm |
Series | S8FS-G |
Efficiency | 89% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 400g |