The Omron 50W is a covered type screw terminal power supply. It is covered in an aluminium/stainless steel case. The SMPS operates on 100VAC to 240VAC voltage supply. It outputs DC voltage of 24V and rated current of 2.2A. This device has a wide operating temperature range between -10°C and 70°C.
Features and Benefits
• Compact size • Direct mounting type • Easy and quick installation • Efficiency is up to 86% • Green LED indicator for output • Optimum performance
Applications
• Machine tool industry • Mobile phone chargers • Security systems