XP Power Switching Power Supply, CMP250PS24, 24V dc, 10.4 A, 20.8 A, 250 (Convection) W, 500 (Peak) W, 1 Output, 80
- RS庫存編號:
- 183-2871
- 製造零件編號:
- CMP250PS24
- 製造商:
- XP Power
15 現貨庫存,可於3工作日發貨。
單價 个
HK$1,901.20
單位 | 每單位 |
---|---|
1 - 4 | HK$1,901.20 |
5 - 9 | HK$1,840.30 |
10 + | HK$1,783.30 |
- RS庫存編號:
- 183-2871
- 製造零件編號:
- CMP250PS24
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The universal AC input CMP250 provides up to 500 W peak power and 250 W convection-cooled in a 7.5 x 4 package, over the temperature range -40 °C to +50 °C with derating to +70 °C. With a feature set including constant current overload characteristics, a 5 V/1.5 A standby output, 12 V/0.6 A auxiliary, AC OK signal, inhibit, current share the CMP250 is ideal for motors and other electromechanical loads, without the need for fan cooling, in both industrial and medical applications.
250 W Convection-cooled Rating
500 W Peak Power
U Channel 4x 7.5 Package
80 VAC to 300 VAC Input
5 V/1.5A Standby & 12 V/0.6 A Auxiliary
AC OK Signal, Inhibit
Current Share
3 Year Warranty
500 W Peak Power
U Channel 4x 7.5 Package
80 VAC to 300 VAC Input
5 V/1.5A Standby & 12 V/0.6 A Auxiliary
AC OK Signal, Inhibit
Current Share
3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 10.4 A, 20.8 A |
Power Rating | 250 (Convection) W, 500 (Peak) W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | U Bracket |
Length | 190.5mm |
Width | 101.6mm |
Medical Approved | Yes |
Depth | 39.9mm |
Efficiency | 89% |
Series | CMP250 |
Maximum Temperature | +70°C |
Weight | 919g |
Minimum Temperature | -40°C |