Recom Switching Power Supply, RAC15-12SK, 12V dc, 1.67A, 15W, 1 Output, 85 → 264V ac Input Voltage
- RS庫存編號:
- 183-4069
- 製造零件編號:
- RAC15-12SK
- 製造商:
- Recom
可供預購。
單價 毎管:15 个
HK$1,551.30
Tube(s) | Per Tube | 每單位* |
---|---|---|
1 - 2 | HK$1,551.30 | HK$103.42 |
3 - 5 | HK$1,516.90 | HK$101.127 |
6 + | HK$1,504.40 | HK$100.293 |
* 參考價格
- RS庫存編號:
- 183-4069
- 製造零件編號:
- RAC15-12SK
- 製造商:
- Recom
RECOM Switching Power Supply, 86% Efficiency, 60g Weight - RAC15-K Series - RAC15-12SK
Take charge of the current flow to your electronic device with this switching power supply from RECOM. By stepping down a broad input voltage range between 85 and 264V AC to a safe level of 12V DC, the unit makes sure the right current reaches your circuit. Thanks to a power rating of 15W, it keeps up with the demands of high-power electrical systems. As the unit's vibration-resistant, it's a steady hand to have on duty with unstable equipment. It's a cinch to mount by soldering its pins to your PCB.
• Start-up time of 150ms for rapid operation
• Typical output accuracy of ±2.0% for reliably smooth running
• Efficiency rating of 86% for minimal power waste
• Mean time between failures of over 450,000 hours at +25°C for dependability
• Compact external dimensions of 52.5 (L) x 27.4 (W) x 23mm (D) take up minimal system space
• Typical output accuracy of ±2.0% for reliably smooth running
• Efficiency rating of 86% for minimal power waste
• Mean time between failures of over 450,000 hours at +25°C for dependability
• Compact external dimensions of 52.5 (L) x 27.4 (W) x 23mm (D) take up minimal system space
Applications
• Control panels
• Personal computers
• Telecommunications networks
• Medical technology
• Personal computers
• Telecommunications networks
• Medical technology
The RAC15-K series are highly efficient PCB-mount power conversion modules with ultra-low energy losses especially in light load conditions, making them a benchmark for always-on and standby mode operations, which are typically coming along with IoT and smart applications. The power supply units cover worldwide mains input range of 85VAC up to 264VAC. These AC/DC modules operate in a temperature range of -40°C to +85°C and offer fully protected single or dual outputs.
What protective features does this switching power supply have?
Wide input range 85-264VAC
Standby mode optimized PSU (ENER Lot 6)
Ultra-high efficiency over entire load range
Operating temperature range: -40°C to +85°C
No load power consumption 40mW typ.
Standby mode optimized PSU (ENER Lot 6)
Ultra-high efficiency over entire load range
Operating temperature range: -40°C to +85°C
No load power consumption 40mW typ.
The supply comes with built-in protection against overcurrent and overvoltage conditions, keeping it safe from excess current supply to your circuit. For added durability, it has integrated short-circuit protection that helps stop hazards short.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.67A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Length | 490mm |
Width | 56mm |
Depth | 40mm |
Efficiency | 86% |
Series | RAC15-K |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Weight | 60g |