Recom Switching Power Supply, RAC15-24SK, 24V dc, 630mA, 15W, 1 Output, 85 → 264V ac Input Voltage
- RS庫存編號:
- 183-4086
- 製造零件編號:
- RAC15-24SK
- 製造商:
- Recom
3 現貨庫存,可於3工作日發貨。
單價 个
HK$107.10
單位 | 每單位 |
---|---|
1 - 3 | HK$107.10 |
4 - 7 | HK$104.40 |
8 + | HK$102.90 |
- RS庫存編號:
- 183-4086
- 製造零件編號:
- RAC15-24SK
- 製造商:
- Recom
- COO (Country of Origin):
- CN
RECOM Switching Power Supply, 15W Power Rating, PCB Mounting - RAC15-K Series - RAC15-24SK
Want the transform your power supply into a 24V DC output? This switching power supply from RECOM does the trick. It handles a wide input voltage from 85 to 264V AC, so it's a versatile option. As it runs at 85% efficiency, you can be sure energy waste is kept to a minimum and your system won't get hot and bothered. Thanks to straightforward through-hole mounting, installing the supply is a cinch and you get a strong PCB connection you can count on.
Features & Benefits
• Works safely and reliably in an operating temperature range of -40°C to +85°C
• 15W power rating for low-energy applications
• Compact dimensions of 490 (L) x 56 (W) x 40mm (D) for space-efficient installation
• Typical no-load power consumption of 40mW makes this a frugal device
• 15W power rating for low-energy applications
• Compact dimensions of 490 (L) x 56 (W) x 40mm (D) for space-efficient installation
• Typical no-load power consumption of 40mW makes this a frugal device
Applications
• Industrial automation equipment
• IoT devices
• Electrical engineering
• IoT devices
• Electrical engineering
How much does this switching power supply weigh?
It weighs 60g, making it an ideal choice for lightweight or portable equipment.
Does this unit offer any protection against overcurrents?
Yes, it has built-in protection against both short circuits and overloads, so you can rest assured your equipment is in safe hands.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 630mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Length | 490mm |
Width | 56mm |
Depth | 40mm |
Efficiency | 85% |
Series | RAC15-K |
Weight | 60g |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |