The PBR500 series of AC-DC switching power supplies, in a package of just 4 x 7 x 1.7 inches, deliver 450-500 watts of continuous power with forced air cooling or 350-400 watts with convection cooling. The units are constructed on a U-Channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. They are designed for both ITE/Industrial and medical applications including those needing BF rated insulation with an operation altitude up to 5000 meters.
450-500W Forced Cooled 350-400W Convection Cooled ITE & Medical (BF) Safety Approvals U-Channel 4 x 7 Package 5V Standby & 12V Fan Supply AC OK, Inhibit & Remote Sense Class B Conducted & Radiated Emissions 3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.