XP Power Switching Power Supply, PBR500PS36C, 36V dc, 11.12A, 500W, 1 Output, 80 → 264V ac Input Voltage
- RS庫存編號:
- 185-6061
- 製造零件編號:
- PBR500PS36C
- 製造商:
- XP Power
當前暫無庫存,可於2024/12/16發貨,3 工作日送達。
單價 个
HK$2,445.70
單位 | 每單位 |
---|---|
1 - 9 | HK$2,445.70 |
10 - 49 | HK$2,372.30 |
50 + | HK$2,299.00 |
- RS庫存編號:
- 185-6061
- 製造零件編號:
- PBR500PS36C
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The PBR500 series of AC-DC switching power supplies, in a package of just 4 x 7 x 1.7 inches, deliver 450-500 watts of continuous power with forced air cooling or 350-400 watts with convection cooling. The units are constructed on a U-Channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. They are designed for both ITE/Industrial and medical applications including those needing BF rated insulation with an operation altitude up to 5000 meters.
450-500W Forced Cooled
350-400W Convection Cooled
ITE & Medical (BF) Safety Approvals
U-Channel 4 x 7 Package
5V Standby & 12V Fan Supply
AC OK, Inhibit & Remote Sense
Class B Conducted & Radiated Emissions
3 Year Warranty
350-400W Convection Cooled
ITE & Medical (BF) Safety Approvals
U-Channel 4 x 7 Package
5V Standby & 12V Fan Supply
AC OK, Inhibit & Remote Sense
Class B Conducted & Radiated Emissions
3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 11.12 A, 13.89A |
Power Rating | 500W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 177.8mm |
Width | 101.6mm |
Medical Approved | Yes |
Depth | 43.2mm |
Series | PBR500 |
Efficiency | 90% |
Maximum Temperature | +70°C |
Weight | 1.1kg |
Minimum Temperature | -10°C |