RECOM Switching Power Supply, 85 to 264V AC Input Voltage, 81% Efficiency - RAC05‿SK/C14 Series - RAC05-12SK/C14
Looking for an AC to DC conversion solution with lots of tricks up its sleeve? Choose this switching power supply from RECOM. It packs both an isolated power supply and a mains filter into one unit, providing high levels of energy efficiency and noise reduction. As the filter blocks potential interference coming from the mains, this unit is ideal for applications involving sensitive instrumentation, such as medical diagnostics and industrial measurements. It can be installed in just a few moments, thanks to the standard IEC kettle connection mounting holes.
Features & Benefits
• 33mm depth for a compact fit • PCB mounting type is ideal for single-board computers like the Arduino and Raspberry Pi • Broad operating temperature range of -25°C to +70°C makes it suitable for tough industrial environments • Light 56g weight to cut down on system strain
Yes, the spade terminals have a safe extra-low voltage of 12V DC and are also protected against any overloads or short circuits that could pose a risk to users and equipment.