RECOM Switching Power Supply, 333mA Output Current, 5W Power Rating - RAC05-15SK/C14
Are stability and safety crucial to your electrical project? Get this RECOM switching power supply on board to help out. It combines a mains filter and an isolated power supply in the same housing for convenience. With a power rating of 5W and an output voltage of 15V DC, it's the ideal choice for powering single-board computers like a Raspberry Pi. As the unit comes in a metal casing that prevents overheating and stands up to dings and scratches, you can be sure it'll deliver a long service life. You don't need any special tools to install it, thanks to the plug-and-play male kettle connector.
Features & Benefits
• Compact dimensions of 67 (L) x 48 (W) x 23mm (D) make it suitable for setups where space is limited • Wide input voltage range from 85 to 264V AC means it can use any standard mains supply • Efficiency of 81% indicates energy loss is kept to a minimum
Applications
• Office IT networks • Schools and colleges • Hospitals • Data centres
What operating temperature range can this switching power supply handle?
It has a wide operating temperature range between -25°C and +70°C, so it's a reliable pick for challenging settings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.