RECOM Switching Power Supply, 84% Efficiency, 330μF Maximum Capacitive Load - RAC05-K/C14 Series - RAC05-24SK/C14
Use this switching power supply from RECOM to convert electrical power from AC input to DC output. It has an integrated mains filter that protects it from electromagnetic interference and ensures secure and reliable transmission. For energy-efficiency and low heat emission, the unit has an output current rating of 210mA. An isolated power supply electronically separates the input voltage from the output voltage, safeguarding your equipment from damage due to overcurrents. Thanks to a broad operating temperature range between -25°C and +70°C, you can use this component in challenging environments.
Features & Benefits
• Mounts on a PCB for a secure and vibration-resistant attachment to your applications • High efficiency of 84% for minimal energy loss and optimum productivity • Low weight of 56g so won't put strain on your equipment
Applications
• Computer systems • LED lighting • Domestic appliances
Can I install this device in humid environments?
Yes, this device has a durable casing made of sturdy nickel-plated steel that resists corrosion and impact, so you can install it in demanding and humid environments.