RECOM Switching Power Supply, Connector Mounting Type, Single Output - RACM230-G Series - RACM230-36SG
With this RECOM switching power supply on your team, it's a cinch to reduce the voltage to your circuit. It accepts a universal input range between 80 and 264V AC and converts it to a constant DC output of 36V to safely energise electrical equipment. This unit has a high efficiency rating of 92%, so it's an energy-saving solution that keeps its cool as it works. Thanks to a broad operating temperature range between -40°C and +80°C, it won't seize up or wilt in challenging conditions.
Features & Benefits
• Maximum operating humidity of 90% RH so it's suitable for steamy settings • 4kV AC isolation voltage rating means it's protected against rogue electrical surges • Compact measurements of 101.6 (L) x 50.8 (W) x 32.0mm (H) for installation in tight spaces • Low 220g weight means minimal strain on your setup • Less than 0.5W no-load power consumption means it conserves energy when not in use
Applications
• Computing networks • Telecommunications industry • Automotive technology
How long will this unit last?
Its mean time between failures is 200,000 hours at +25°C, so it's a reliable choice that delivers long-term service.