RECOM Switching Power Supply, Fanless, 80 to 264V AC Input - RACM230-G Series - RACM230-48SG
Maintain a set voltage level for your electronics using this switching power supply from RECOM. It converts AC voltage from the input supply to the DC output voltage your device needs to function effectively. As the unit has a broad input voltage range between 80V and 264V AC, you can rest assured that it can support high-voltage equipment. Thanks to its PCB mounting style, the device attaches directly to your circuit board. An efficiency rating of 92% means it wastes minimal energy so is a reliable choice.
Features & Benefits
• Open frame package for easy maintenance • Power rating of 230W for safe use in high-power systems • MTBF of 200,000 hours for lasting use • Wide operating temperature range between -40°C and +80°C to withstand demanding environments • Short-circuit protection prevents damage from electric hazards
Applications
• Automated industrial systems • Computers • Medical facilities • Household appliances
How do I keep this fanless switching power supply cool?
This power supply comes with a built-in baseplate which allows heat to pass through its metal housing, cooling it down. For durability, this baseplate is made from tough aluminium that's corrosion-resistant.