RECOM Switching Power Supply, 80 to 264V AC Input Voltage, 93% Efficiency - RACM550-G Series - RACM550-24SG/OF
Efficiently transform electrical current in your equipment with this switching power supply from RECOM. It takes an 80 to 264V AC input and delivers an output voltage of 24V DC, so you can use it in high-powered applications. The unit's sturdy aluminium body is self-extinguishing, so it helps to prevent the spread of flames in the event of a fire. Thanks to a wide operating temperature range between -40°C and +70°C, you can rely on it for safe use in challenging environments. A compact size of 127 (L) x 76 (W) x 38mm (D) makes this switching power supply ideal for installation in confined enclosures.
Features & Benefits
• Open-frame package type for easy servicing • High efficiency of 93% for minimal energy wastage through heat • Isolation voltage rating of 4kV AC to handle voltage surges
Applications
• Printers and scanners • Medical equipment • Data centres
How many LEDs does this device have?
This device has two LED indicators. Green shows normal operating status and red indicates a failure, making troubleshooting and maintenance simple.