In a compact 1in2 footprint, the RAC03-K series modules deliver an output power of 3 watts from -40°C to 60°C and 2 watts up to 80°C. Despite such a high power density and small footprint, the RAC03-K series is a complete solution for worldwide applications in automation, industry 4.0, IoT, household, and home automation. With an input voltage range from 85 to 264VAC these are some of the most versatile power modules on the market.
10 inch² footprint for the tiniest 3 watt module Standby mode optimized No load power consumption <150mW Operating temperature range: -40°C to +80°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.