RECOM Switching Power Supply, 80% Efficiency, 80 To 305V AC Input Voltage - RAC04-K/277 Series - RAC04-24SK/277
Use this switching power supply from RECOM to transform AC input to the DC output needed to power your equipment. Its encapsulated case is non-conductive and insulating to protect users from shocks during handling and installation. The durable plastic housing is also resistant to heat and impact, so can withstand harsh environments. Thanks to a wide input voltage range of 80 to 305V AC, you can use this versatile unit with different power sources. As it has a compact size of 506.40 (L) x 29.80 (W) x 25.50mm (H), it's suitable for installation in setups with limited space. Thanks to an output current rating of 167mA, this is an energy-efficient option.
Features & Benefits
• Single-output design for easy installation in setups with space limitations • Operating altitude up to 2000m for safe use in elevated settings • High efficiency of 80% ensures maximum energy use and reduced waste for optimal productivity • Output voltage rating of 24V DC for compatibility with low-voltage applications
Applications
• Telecommunication systems • Data centres
What's the power rating of this device?
This device has a power rating of 4W, making it a reliable power source for low-current load applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.