XP Power Switching Power Supply, VCE40US24, 24V ac, 1.66A, 40W, 1 Output, 85 → 305V ac Input Voltage
- RS庫存編號:
- 197-1005
- 製造零件編號:
- VCE40US24
- 製造商:
- XP Power
當前暫無庫存,可於2024/11/12發貨,3 工作日送達。
單價 个
HK$338.60
單位 | 每單位 |
---|---|
1 - 9 | HK$338.60 |
10 - 49 | HK$328.40 |
50 + | HK$318.30 |
- RS庫存編號:
- 197-1005
- 製造零件編號:
- VCE40US24
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The XP Power VCE40US24, 24VDC/40W power supplies for low cost ITE, industrial and domestic applications. The series provides open frame and encapsulated PCB mount. With world-wide safety standards including ITE and Household, compliance with class B .
Supply Voltage ranges from 85 to 305 VAC
EN55035 immunity standard
Class II
EN55035 immunity standard
Class II
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 24V ac |
Output Current | 1.66A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 87.9mm |
Width | 38.1mm |
Medical Approved | No |
Depth | 28.5mm |
Series | VCE40 |
Efficiency | 85% |
Weight | 190g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |