XP Power Switching Power Supply, ASB75US24, 24V dc, 3.12A, 75W, 1 Output, 85 → 264V ac Input Voltage
- RS庫存編號:
- 197-1009
- 製造零件編號:
- ASB75US24
- 製造商:
- XP Power
當前暫無庫存,可於2025/1/3發貨,3 工作日送達。
單價 个
HK$893.60
單位 | 每單位 |
---|---|
1 - 9 | HK$893.60 |
10 - 49 | HK$866.80 |
50 + | HK$840.00 |
- RS庫存編號:
- 197-1009
- 製造零件編號:
- ASB75US24
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The XP Power ASB75US24, 24VDC/75W power supply is a low profile, half brick, base-plate cooled AC-DC power supplies which require no external components. The series includes a complete built in EMC filter and AC Fuse as well as bulk storage capacitor providing a complete AC-DC power solution ready for installation into end applications.
Base Plate Cooled
-40 to +85 °C Base Plate Temperature
Efficiency is 89%
Universal Input
<0.15 W No Load Input Power
Over Current, Over Voltage and Over Temperature Protection
-40 to +85 °C Base Plate Temperature
Efficiency is 89%
Universal Input
<0.15 W No Load Input Power
Over Current, Over Voltage and Over Temperature Protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 3.12A |
Power Rating | 75W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 61mm |
Width | 57.9mm |
Medical Approved | No |
Depth | 17mm |
Series | ASB75 |
Efficiency | 89% |
Maximum Temperature | +85°C |
Weight | 125g |
Minimum Temperature | -40°C |