- RS庫存編號:
- 200-6348
- 製造零件編號:
- LCE80PS36
- 製造商:
- XP Power
當前暫無庫存,可於2024/9/13發貨,3 工作日送達。
單價 个
HK$377.10
單位 | 每單位 |
---|---|
1 - 9 | HK$377.10 |
10 - 49 | HK$365.80 |
50 + | HK$354.50 |
- RS庫存編號:
- 200-6348
- 製造零件編號:
- LCE80PS36
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
LCE80 Series Convection Cooled SMPS
With an excellent power density, constant voltage and constant current operation, harmonic currents class C for loads of 50W and above, low power source approval, class I & class II operation and a wide input voltage range of 90 to 305VAC, the convection cooled 80W LCE80 4 x 2 open frame power supply meeting the latest environmental legislation provides a solution for wide ranging applications in lighting, display, industrial electronics and ITE applications.
• Constant voltage, constant current mode
• ITE & household approvals
• LPS for 12V and above
• Class I & class II operation
• ITE & household approvals
• LPS for 12V and above
• Class I & class II operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 2.2A |
Power Rating | 80W |
Number of Outputs | 1 |
Input Voltage | 115/230V ac |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | No |
Depth | 27.9mm |
Series | LCE80 |
Efficiency | 88.8% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |