The XP Power HPT5K0 series offers users both output voltage and output current programming, via voltage, I2C PMBus, RS485 and CAN open in a very high efficiency, high power density 5 kW chassis mount package. Options are available for RS232 or UART. Measuring just 13.0 x 5.0 x 5.0, The HPT5K0 also features active current sharing, remote on/off, remote sense and a power OK signal. The standby output is available whenever the mains supply is present.
It has a 3 Phase 180 to 528 VAC Input - 3 Wire & Earth It has High Efficiency - up to 94% It has a Programmable Output Voltage (0-105%) It has a Programmable Output Current (0-110%) It also supports Graphical User Interface (GUI)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.