The XP Power ECH450 provides up to 450W force cooled and 250W convection cooled leading to very high-power densities of 20W/in3. A 12V, 600 mA fan supply is included in the design to facilitate system cooling, along with 5 V/1 A standby output. The power supply contains two fuses and low leakage currents as required by medical applications. The XP Power ECH450 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation and the low-profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/32 level B allow the versatile ECH450 series to be used in a vast range of applications. Approved for medical and ITE applications, this range of forced and convection cooled single output AC/DC power supplies are packaged in an ultra compact foot print of just 5.0 by 3.0.
Force cooled and convection cooled ratings Medical and ITE approvals Compact 3.0 by 5.0 footprint Suitable for BF applications 5 V standby and remote on/off 12 V fan output -20 °C to +70 °C operation High efficiency, up to 94%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.