XP Power Switching Power Supply, PBL500PS12B, 12V dc, 20.83A, 500W, Dual Output, 264V ac Input Voltage
- RS庫存編號:
- 210-4117
- 製造零件編號:
- PBL500PS12B
- 製造商:
- XP Power
可供預購。
單價 个
HK$2,348.50
單位 | 每單位 |
---|---|
1 - 9 | HK$2,348.50 |
10 - 49 | HK$2,278.10 |
50 + | HK$2,207.60 |
- RS庫存編號:
- 210-4117
- 製造零件編號:
- PBL500PS12B
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The XP Power Class II PBL500 series of AC-DC switching power supplies, in a package of just 4 x 7 x 1.56 inches, deliver 450-500 watts of continuous power with forced air cooling or 250 watts with convection cooling. The units are constructed on a U-Channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. They are designed for medical applications including those needing BF rated insulation with an operation altitude up to 5000 meters.
450-500W forced cooled
250W convection cooled
Medical (BF) safety approvals
U-channel 4 x 7 package
5V standby & 12V fan supply
AC OK, inhibit & remote sense
Class B conducted & radiated emissions
3 year warranty
250W convection cooled
Medical (BF) safety approvals
U-channel 4 x 7 package
5V standby & 12V fan supply
AC OK, inhibit & remote sense
Class B conducted & radiated emissions
3 year warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 20.83 A, 37.5A |
Power Rating | 500W |
Number of Outputs | 2 |
Input Voltage | 264V ac |
Package Type | U Bracket |
Medical Approved | Yes |
Series | PBL500 |