RECOM Switching Power Supply, Open-Frame Package Type, 4kVac/1min Reinforced Isolation - RACM40-K/OF Series - RACM40-24SK/OF
Transform the energy in the room with this switching power supply from RECOM. It receives an input voltage between 80 and 264V AC and converts it into a steady 24V DC output. With a 90% efficiency rating, it conserves electricity and doesn't generate lots of nuisance waste heat. The open-framed design allows for easy airflow, ensuring your system keeps its cool. You can rest assured that your connected device will run smoothly thanks to the PSU's built-in EMC filter that prevents electromagnetic interference.
Features & Benefits
• Output voltage of 24V DC suits low-power devices • Safe to use in challenging settings as it operates in temperatures up to +85°C • Built-in overcurrent protection prevents damage from short circuits and overloads • 74g weight for portable and lightweight applications • Compact dimensions of 78.3 (L) x 40.6 (W) x 25.5mm (H) for use where space is tight
Applications
• Industrial automation equipment • Motor drives • Measurement instrumentation
Can I use this switching power supply in medical applications?
Yes. It has B and BF medical device classifications, showing it's approved for use in medical appliances.