RECOM Switching Power Supply, 80 to 264V AC Input Voltage, Open Frame Package - RACM40 Series - RACM40-05SK/OF/PCB-T
After a versatile power solution for commercial, medical or household use. Get hooked up with this switching power supply from RECOM. It efficiently converts an 80 to 264 V AC input voltage to a steady 5V DC output that's suitable for everything from computers to automation tools. As it has a broad operating temperature range of -40°C to +60°C, the unit can be used in demanding industrial environments without breaking a sweat. Reinforced isolation of 4 kVac/1min ensures that both users and equipment are well protected against the risk of electric shocks.
Features & Benefits
• 30W power output makes it widely compatible with commonly used equipment • 5000m operating altitude for use with mobile applications • Fitted with in-built class B EMC filter for enhanced protection against EMI to keep outputs smooth • Open frame provides a compact and easily customisable solution • PCB mounting pins for ease of installation
Applications
• Automated manufacturing facilities • Medical instrumentation • Measurement and diagnostic tools
How efficient is this switching power supply?
This switching power supply has an efficiency of 87%, so it's a good option for saving on energy.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.