The Recom RACM40 is a compact 3 x 2 high efficiency AC-DC power supply with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have an universal input voltage range from 85 V to 264 VAC. It has output voltage rating of 5 V with 30 W maximum power. The RACM40 series is certified to medical safety standard IEC/ES/EN-60601-1 3rd edition and with less than 75μA leakage current.
Output current 6000 mA Operating temperature up to +85°C with derating Class B EMC filter built-in 5000m (medical/ITE) operating altitude
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.