RECOM Switching Power Supply, 80 to 264V AC Input Voltage Range, 15V DC Output Voltage - RACM40 Series - RACM40-15SK-T
When you're juggling different voltages in your industrial system, pick up this switching power supply from RECOM. It accepts a wide input voltage range between 80 and 264V AC, making it a versatile choice. As it generates a reliably steady output voltage of 15V DC, you can count on it to support your low-power devices. A high efficiency rating of 90% indicates the unit wastes very little energy as heat, so it doesn't get hot under the collar when working with demanding applications.
Features & Benefits
• Speedy start-up time of 160ms to get your equipment running in a flash • Long 1.6mm pins and threaded inserts boost resistance to vibration and shock • Safe for use in demanding environments, thanks to a wide operating temperature range of -40°C to +85°C • Typical output accuracy of +1% to ensure precise voltage conversion
Applications
• Medical devices • Domestic electronics • Manufacturing equipment
What protections does this device have?
This component is protected against short circuits, overvoltage and reverse voltage to keep your system safe from electrical damage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.