RECOM Switching Power Supply, Encapsulated Package, -40°C to +65°C Operating Temperature - RACM40 Series - RACM40-48SK-T
Want to make the change from AC to DC in your circuits? Use this switching power supply from RECOM to tip the balance of power. It takes in an input voltage range between 80 and 264V AC and steps it down to a smooth output voltage level of 48V DC. Running at 90% efficiency, it cuts down on waste energy, so you don't have the hassle of installing a heatsink. As this switching power supply takes vibration in its stride, you can be sure it will hold tight to your PCB even in shaky conditions.
Features & Benefits
• Integrated short-circuit and overvoltage protection prevents damage from excess current • Wide operating temperature range between -40°C and +65°C to withstand demanding environments • Medically approved for safe use in sensitive healthcare devices • Fully encapsulated to help prevent contamination
Appliances
• Computer peripherals • Gaming systems • IT networks • Consumer electronics
How long will this switching power supply last?
Thanks to a mean time between failures of 1,006,000 hours at +25°C and 790,000 hours at +40°C, you can be sure this unit will be with you for the long haul.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.