The HDL3000 series offers users both output voltage and output current programming (0 – 105%) via resistance, voltage or I2C bus in a very high efficiency, high power density 3 kW chassis mount package. Measuring just 6.69 x 2.52 x 11.02, the HDL3000 also features active current sharing, remote on/off, remote sense and a power OK signal. The standby output is available whenever the mains supply is present and can be user selected as either 5 V at 0.5 A or 9V at 0.3 A.
It has High Efficiency up to 93% It also has High Power Density It has a programmable Output Voltage (0-105%) It has a programmable Output Current (0-105%) It also supports Parallel Operation It has Fully Featured Signals & Controls
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.