The HDL3000HV series offers users both output voltage and output current programming (0 – 105%) via resistance, voltage or digital bus in a very high efficiency, high power density 3 kW chassis mount package. Measuring just 6.69 x 2.52 x 11.02, the HDL3000 also features active current sharing, built-in O-ring diode, remote on/off and a power OK signal. The standby output is available whenever the mains supply is present and can be user selected as either 5 V at 0.5 A or 9V at 0.3 A.
It has High efficiency up to 92% It also has High power density It supports DC outputs from 150-400VDC It has a programmable output voltage (0-105%) It has a programmable output current (0-105%) It supports I2C, RS485 & RS232 interfaces
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.