Power Supplies
Switching Power Supplies
Omron Switching Power Supply, S8FS-C20012, 12V dc, 17A, 200W, 1 Output, 100 → 240V ac Input Voltage
RS庫存編號:
215-4150
製造零件編號:
S8FS-C20012
製造商:
Omron
查看此類別
單價 个
HK$890.00
Add to Basket
單位
選擇或輸入數量
添加到購物車
3 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
即時庫存查詢
添加到收藏夾
單位
每單位
1 +
HK$890.00
RS庫存編號:
215-4150
製造零件編號:
S8FS-C20012
製造商:
Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - S8FS-C20012
相容
符合聲明
The Omron s8fs-c provides high reliability at a reasonable cost and basic power supplies that contribute to stable equipment operation.
Helps in easy mounting to DIN rails with mounting brackets
Models are available for the main output voltages and capacities used in FA applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Output Voltage
12V dc
Output Current
17A
Power Rating
200W
Number of Outputs
1
Input Voltage
100 → 240V ac
Series
S8FS-C