Power Supplies
Switching Power Supplies
Omron Switching Power Supply, S8FS-C35012, 12V dc, 29A, 350W, 1 Output, 100 → 240V ac Input Voltage
RS庫存編號:
215-4153
製造零件編號:
S8FS-C35012
製造商:
Omron
查看此類別
單價 个
HK$1,167.82
Add to Basket
單位
選擇或輸入數量
延期交貨
可供預購。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
單位
每單位
1 +
HK$1,167.82
添加到收藏夾
RS庫存編號:
215-4153
製造零件編號:
S8FS-C35012
製造商:
Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - S8FS-C35012
相容
符合聲明
The Omron s8fs-c provides high reliability at a reasonable cost and basic power supplies that contribute to stable equipment operation.
It helps in easy mounting to DIN rails with mounting brackets
Models are available for the main output voltages and capacities used in FA applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Output Voltage
12V dc
Output Current
29A
Power Rating
350W
Number of Outputs
1
Input Voltage
100 → 240V ac
Series
S8FS-C