Power Supplies
Switching Power Supplies
Omron Switching Power Supply, S8FS-C35024, 24V dc, 14.6A, 350W, 1 Output, 100 → 240V ac Input Voltage
RS庫存編號:
215-4155
製造零件編號:
S8FS-C35024
製造商:
Omron
查看此類別
3 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$1,167.82
單位
每單位
1 +
HK$1,167.82
RS庫存編號:
215-4155
製造零件編號:
S8FS-C35024
製造商:
Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - S8FS-C35024
相容
符合聲明
The Omron s8fs-c provides high reliability at a reasonable cost and basic power supplies that contribute to stable equipment operation.
It helps in easy mounting to DIN rails with mounting brackets
Models are available for the main output voltages and capacities used in FA applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Output Voltage
24V dc
Output Current
14.6A
Power Rating
350W
Number of Outputs
1
Input Voltage
100 → 240V ac
Series
S8FS-C