TRACOPOWER Switching Power Supply, TXLN 080-3125, 5V dc, 1.5 A, 3.5 A, 8 A, 82W, Triple Output, 88 → 264V ac
- RS庫存編號:
- 216-5888
- 製造零件編號:
- TXLN 080-3125
- 製造商:
- TRACOPOWER
- RS庫存編號:
- 216-5888
- 製造零件編號:
- TXLN 080-3125
- 製造商:
- TRACOPOWER
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
Traco Power TXLN Series Switching Power Supply, 88 to 264V AC Input Voltage - TXLN 080-3125
This switching power supply by Traco Power offers a robust and efficient solution for various applications. With a power rating of 82W, this enclosed power supply boasts multiple output voltages and currents, making it versatile for industrial and electronic needs.
Features & Benefits
• Compact metal case with screw terminal block for easy installation
• Universal input range of 88 to 264 VAC for adaptability in different settings
• High efficiency up to 82% ensures energy savings and reduced heat generation
• Short circuit, overvoltage, and overload protection for enhanced safety
• Universal input range of 88 to 264 VAC for adaptability in different settings
• High efficiency up to 82% ensures energy savings and reduced heat generation
• Short circuit, overvoltage, and overload protection for enhanced safety
Applications
• Ideal for cost-critical applications requiring reliable power supplies
Can it handle multiple output currents?
Yes, it provides three output currents: 1.5A, 3.5A, and 8A.
Will it work in various input voltage settings?
It operates over a wide input voltage range of 88 to 264 VAC.
Is it suitable for industrial applications?
Yes, this power supply is designed for industrial use.
Can it withstand overvoltage situations?
Yes, it features overvoltage protection to ensure safe operation.
規格
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc, 24V dc |
Output Current | 1.5 A, 3.5 A, 8 A |
Power Rating | 82W |
Number of Outputs | 3 |
Input Voltage | 88 → 264V ac |
Package Type | Enclosed |
Series | TXLN |