- RS庫存編號:
- 222-2923
- 製造零件編號:
- SPMA12301
- 製造商:
- Carlo Gavazzi
3 現貨庫存,可於3工作日發貨。
單價 个
HK$816.20
單位 | 每單位 |
---|---|
1 + | HK$816.20 |
- RS庫存編號:
- 222-2923
- 製造零件編號:
- SPMA12301
- 製造商:
- Carlo Gavazzi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Carlo Gavazzi SMPA series is the modular switching power supplies are specifically designed to satisfy both the industrial automation and the building automation application requirements. The four DIN modules power supplies are capable of up to 100W of output power. Its high efficiency prevents excess of heat in the installation place. The rated output power of this SMPS is 30W.
Universal AC input range
Reliable power in very compact dimensions
High efficiency, long life and high reliability
Wide operating ambient temperature
Reliable power in very compact dimensions
High efficiency, long life and high reliability
Wide operating ambient temperature
規格
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 2.1A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 240V ac |
Series | SPMA |