- RS庫存編號:
- 222-7018
- 製造零件編號:
- XgJ
- 製造商:
- Excelsys
- RS庫存編號:
- 222-7018
- 製造零件編號:
- XgJ
- 製造商:
- Excelsys
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
The Excelsys UltiMod power-supply platform combines technical performance with user flexibility. The power supplies offers unrivalled performance and demonstrates our global leadership in product reliability, efficiency and cost competitiveness.
Lowest acoustic noise
-40°C start-up temperature
Highest efficiency up to 91%
All outputs fully floating
-40°C start-up temperature
Highest efficiency up to 91%
All outputs fully floating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 6 → 15V dc |
Output Current | 18.3A |
Power Rating | 220W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 120 → 300 V dc |
Package Type | Enclosed |
Series | ULTIMOD |