- RS庫存編號:
- 230-7323
- 製造零件編號:
- LCW15US24
- 製造商:
- XP Power
31 現貨庫存,可於3工作日發貨。
單價 个
HK$87.20
單位 | 每單位 |
---|---|
1 + | HK$87.20 |
- RS庫存編號:
- 230-7323
- 製造零件編號:
- LCW15US24
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The XP Power LCW Series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include wide range AC input from 85-305VAC, output voltage adjustment, low stand-by power consumption, output short circuit protection, over current and over voltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications.
15W convection cooled
Integrated connector cover
ITE & industrial approvals
Class B conducted & radiated emissions
Regulated single outputs from 3.3V to 48VDC
Output voltage trim ±10%
Remote On/Off
Efficiency to 83%
Short circuit, overvoltage & overload protection
Conformal coating option
-30°C to +70°C operating temperature
Integrated connector cover
ITE & industrial approvals
Class B conducted & radiated emissions
Regulated single outputs from 3.3V to 48VDC
Output voltage trim ±10%
Remote On/Off
Efficiency to 83%
Short circuit, overvoltage & overload protection
Conformal coating option
-30°C to +70°C operating temperature
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 0.625A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Package Type | Enclosed |
Medical Approved | No |
Embedded | Yes |
Series | LCW15 |