The XP Power LCW Series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include wide range AC input from 85-305VAC, output voltage adjustment, low stand-by power consumption, output short circuit protection, over current and over voltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications.
15W convection cooled Integrated connector cover ITE & industrial approvals Class B conducted & radiated emissions Regulated single outputs from 3.3V to 48VDC Output voltage trim ±10% Remote On/Off Efficiency to 83% Short circuit, overvoltage & overload protection Conformal coating option -30°C to +70°C operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.