The XP Power LCS series of regulated output convection cooled AC-DC power supplies are designed to provide a cost-effective solution for industrial electronics, technology, and household applications. Features include output voltage adjustment, a power ON LED, low standby power consumption, output short circuit protection, over-current, and over-voltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing, and vending applications.
150W convection cooled ITE, industrial & household approvals Integrated connector cover Class B conducted & radiated emissions Input voltage range 85-264VAC 300VAC withstand voltage for 5s Output voltages from 24VDC Output voltage trim ±10% Efficiency to 89% Short circuit, overvoltage & overload protection Conformal coating option -30°C to +70°C operating temperature