EOS Switching Power Supply, LFVLT60-3002, 5.2 V dc, 14.6 V dc, 2.5 A, 8 A, 500mA, 60W, Triple Output, 180 → 264
- RS庫存編號:
- 377-6952
- 製造零件編號:
- LFVLT60-3002
- 製造商:
- EOS
180 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$1,571.88
單位 | Per unit |
1 - 9 | HK$1,571.88 |
10 - 49 | HK$1,552.59 |
50 + | HK$1,474.97 |
- RS庫存編號:
- 377-6952
- 製造零件編號:
- LFVLT60-3002
- 製造商:
- EOS
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
EOS Embedded Switch Mode Power Supply
The EOS VLT series 60W triple output AC to DC embedded switch mode power supply has an output current of 8A at 5.2VDC, 2A at 14.6V and 0.5A at 16.2V. It has a universal input supply voltage rating ranging from 90VAC to 132VAC/180VAC to 264VAC.
Note:
Connectors are not supplied
VLT130 current rating with a fan (180LFM). Power rating with forced airflow requires a user-supplied 15CFM fan
Note:
Connectors are not supplied
VLT130 current rating with a fan (180LFM). Power rating with forced airflow requires a user-supplied 15CFM fan
Features and Benefits
Overvoltage
Power limit
Short circuit protection
Dual channel output
High reliability MTBF greater than 100,000 hours
Operating temperature ranges between -20°C and 50°C
Power limit
Short circuit protection
Dual channel output
High reliability MTBF greater than 100,000 hours
Operating temperature ranges between -20°C and 50°C
Certifications
IEC950
EN60950
UL1950
EMI/RFI to CISPR 55011//14-B. FCC 15-B
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
VDE approved
EN60950
UL1950
EMI/RFI to CISPR 55011//14-B. FCC 15-B
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
VDE approved
規格
Attribute | Value |
---|---|
Output Voltage | 5.2 V dc, 14.6 V dc |
Output Current | 2.5 A, 8 A, 500mA |
Power Rating | 60W |
Number of Outputs | 3 |
Input Voltage | 180 → 264 V ac, 90 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 51.8mm |
Depth | 27.18mm |
Efficiency | 82% |
Weight | 150g |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |