The EOS VLT series 80W single output AC to DC embedded switch mode power supply has an output current of 6A at 12VDC. It has a universal input supply voltage rating ranging from 90VAC to 264VAC Note: Connectors are not supplied VLT130 current rating with a fan (180LFM). Power rating with forced airflow requires a user-supplied 15CFM fan
Features and Benefits
Overvoltage Power limit Short circuit protection Dual channel output High reliability MTBF greater than 100,000 hours Operating temperature ranges between -20°C and 50°C
Applications
Data networking Industrial Multimedia
Certifications
IEC950 EN60950 UL1950 EMI/RFI to CISPR 55011//14-B. FCC 15-B Power factor correction to EN61000-3-2 (VLT80 and VLT130) VDE approved