Cosel Switching Power Supply, PBW30F-15-N, ±15V dc, 1 A, 1.4 A, 30W, Dual Output, 110 → 370 V dc, 85 →
- RS庫存編號:
- 603-1139
- 製造零件編號:
- PBW30F-15-N
- 製造商:
- Cosel
32 現貨庫存,可於3工作日發貨。
單價 个
HK$619.90
單位 | Per unit |
1 - 14 | HK$619.90 |
15 + | HK$576.50 |
- RS庫存編號:
- 603-1139
- 製造零件編號:
- PBW30F-15-N
- 製造商:
- Cosel
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Cosel Embedded Switch Mode Power Supply
The Cosel PBW series 30W dual output AC to DC embedded switch-mode power supply has an output current of 1A at 15VDC and 1.4A at -15VDC. It has a universal input supply voltage rating ranging from 85VAC to 264VAC/110VDC to 370VDC
Note:
Carry out the necessary testing on the end equipment with the power supply installed as per required EMC/EMI regulations.
Note:
Carry out the necessary testing on the end equipment with the power supply installed as per required EMC/EMI regulations.
Features and Benefits
Lightweight and incredibly compact
Harmonic attenuator built-in overcurrent protection
PFC function
Parallel operation and parallel redundancy
Convection cooled
Enclosed package type
Chassis mount
Harmonic attenuator built-in overcurrent protection
PFC function
Parallel operation and parallel redundancy
Convection cooled
Enclosed package type
Chassis mount
Certifications
UL60950-1 (at only AC input)
C-UL (CSA60950-1)
EN60950-1
EN50178 complies with DEN-AN
Complies with FCC Part15 class B (conducted noise)
VCCI-B
CISPR22-B
EN55011-B
EN55022-B (additional EMI/EMC filter required to meet class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)
C-UL (CSA60950-1)
EN60950-1
EN50178 complies with DEN-AN
Complies with FCC Part15 class B (conducted noise)
VCCI-B
CISPR22-B
EN55011-B
EN55022-B (additional EMI/EMC filter required to meet class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)
規格
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Output Current | 1 A, 1.4 A |
Power Rating | 30W |
Number of Outputs | 2 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 119.5mm |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 78 %, 79 % |
Weight | 270g |
Minimum Temperature | -10°C |
Maximum Temperature | +71°C |