Excelsys Switching Power Supply, XG8, 28V dc, 3A, 72W, Dual Output, 120 → 380 V dc, 85 → 264 V ac Input
- RS庫存編號:
- 627-3866
- 製造零件編號:
- XG8
- 製造商:
- Excelsys
- RS庫存編號:
- 627-3866
- 製造零件編號:
- XG8
- 製造商:
- Excelsys
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
400W to 1200W, Universal Input
The first user configurable power supply allowing system designers to rapidly integrate into a system. Boasting 90% efficiency in a 1U high package. The output modules must be inserted into the chassis for the required output voltages upto the total power rating of the selected chassis.
Plug and play power - user configurable
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)
Note
Each modular PSU chassis is supplied with blanking plates.
Standards
EN 60950, UL 60950
Approvals
UL recognised, CSA
規格
Attribute | Value |
---|---|
Output Voltage | 28V dc |
Output Current | 3A |
Power Rating | 72W |
Number of Outputs | 2 |
Input Voltage | 120 → 380 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 269.75mm |
Width | 127mm |
Depth | 40.4mm |
Efficiency | 90% |
Minimum Temperature | -20°C |
Weight | 100g |
Maximum Temperature | +70°C |