MEAN WELL Switching Power Supply, RS-100-48, 48V dc, 2.3A, 110W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
- RS庫存編號:
- 644-7017
- 製造零件編號:
- RS-100-48
- 製造商:
- MEAN WELL
5 現貨庫存,可於3工作日發貨。
已增加
單價 个
原價 HK$355.00
您付款
HK$218.10
單位 | Per unit |
1 - 9 | HK$218.10 |
10 - 49 | HK$214.30 |
50 + | HK$208.80 |
- RS庫存編號:
- 644-7017
- 製造零件編號:
- RS-100-48
- 製造商:
- MEAN WELL
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Note
De-rating 2% per °C above 50°C on all types except;
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
Standards
EN60950, UL60950
Approvals
UL recognised, TUV, CB
規格
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 2.3A |
Power Rating | 110W |
Number of Outputs | 1 |
Input Voltage | 125 → 373 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 159mm |
Width | 97mm |
Depth | 38mm |
Efficiency | 84% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 600g |