The Mean Well RD-125B series 133.4W dual outputs AC to DC enclosed switch mode power supply has an output current rating of 4.6A at 5VDC and 4.6A at 24VDC. It has a universal input supply voltage rating ranging from 88VAC to 132VAC/176VAC to 264VAC(selected by switch) and 248VDC to 373VDC(Withstand 300VAC surge for 5second Without damage).
Features and Benefits
Adjustable output voltage for dual output types on output 1, -5% to 10% Dual outputs have a minimum load requirement Easy installation High efficiency High operating temperature up to 70°C High reliability Long life Long life electrolytic capacitors 105°C Miniature size, high power density Output current data Overload and overvoltage protection Screw terminals Short circuit The total load must not exceed the rated output power
Certifications
CB approved EN 55022 Class B (EMC) EN 61000-3-2 (Power factor correction) EN60950 TUV approved UL approved UL60950