MEAN WELL Switching Power Supply, AD-155C, 54V dc, 2.7 A, 200mA, 156.5W, Dual Output, 124 → 370 V dc, 88
- RS庫存編號:
- 660-0151
- 製造零件編號:
- AD-155C
- 製造商:
- MEAN WELL
6 現貨庫存,可於3工作日發貨。
單價 个
原價 HK$1,052.43
您付款
HK$580.20
單位 | Per unit |
1 - 9 | HK$580.20 |
10 - 49 | HK$570.00 |
50 + | HK$555.60 |
- RS庫存編號:
- 660-0151
- 製造零件編號:
- AD-155C
- 製造商:
- MEAN WELL
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
AD-55 and AD-155 Series Battery Backed PSUs
These 51 to 156 watt battery backed PSUs operate as an integrated power supply and battery charger capable of simultaneously powering an electrical device while charging a rechargeable battery.If the mains power supply fails, the unit will switch to the external battery, which will continue to power the electrical device until mains power is resupplied, or the battery runs out.They are designed to be used with batteries with a capacity below 3Ah.
Universal AC input
Battery charger UPS function
Short circuit, overload & over voltage protection
Battery low protection
Built in EMI filter
100% full load burn-in test
Suitable for security industry or battery backup systems
Battery charger UPS function
Short circuit, overload & over voltage protection
Battery low protection
Built in EMI filter
100% full load burn-in test
Suitable for security industry or battery backup systems
Note
MTBF to MIL-HDBK-217F.
Approvals
UL, TUV
Standards
EN 60950-1, UL60950-1
規格
Attribute | Value |
---|---|
Output Voltage | 54V dc |
Output Current | 2.7 A, 200mA |
Power Rating | 156.5W |
Number of Outputs | 2 |
Input Voltage | 124 → 370 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 199mm |
Width | 110mm |
Depth | 50mm |
Efficiency | 84% |
Minimum Temperature | -10°C |
Weight | 880g |
Maximum Temperature | +60°C |